Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LXTO46UV3CCopy
Order Code1835281
Product RangeQuasarBrite Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXTO46UV3CCopy
Order Code1835281
Product RangeQuasarBrite Series
Technical Datasheet
UV LED Type-
Wavelength415nm
Radiant Power-
Angle of Half Intensity80°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage3.3V
Product RangeQuasarBrite Series
Technology / MaterialInGaN
SVHCBoric acid (14-Jun-2023)
Technical Specifications
UV LED Type
-
Radiant Power
-
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
3.3V
Technology / Material
InGaN
Wavelength
415nm
Angle of Half Intensity
80°
Forward Current If
20mA
Product Range
QuasarBrite Series
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
