Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH387ID.
Order Code7605122
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH387ID.
Order Code7605122
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia7.94mm
Forward Current If20mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for SSI-LXH387ID.
1 Product Found
Technical Specifications
LED Colour
Red
Mounting Hole Dia
7.94mm
Luminous Intensity
10mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045