Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH1090ID
Order Code2062424
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH1090ID
Order Code2062424
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity40mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSI-LXH1090ID is a red panel-mount LED Indicator with diffused lens.
- 260°C Soldering temperature
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
40mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002