Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX4747UWC-TR10Copy
Order Code1920889
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX4747UWC-TR10Copy
Order Code1920889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourCool White
Viewing Angle-
Luminous Flux @ Test600lm
CCT6000K
Forward Current If Max1.2A
Forward Voltage @ Test10.4V
Forward Current @ Test1A
Power Dissipation Pd11.5W
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
-
CCT
6000K
Forward Voltage @ Test
10.4V
Power Dissipation Pd
11.5W
LED Colour
Cool White
Luminous Flux @ Test
600lm
Forward Current If Max
1.2A
Forward Current @ Test
1A
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001297
