Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-10Copy
Order Code1901907
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-10Copy
Order Code1901907
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length10mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Length
10mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (16-Jan-2020)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
