Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCT-H320240M57WCopy
Order Code1837570
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCT-H320240M57WCopy
Order Code1837570
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size5.7"
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness-
TouchscreenNo Touchscreen
Module Size126.1mm x 101.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Display Size
5.7"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
Boric acid (14-Jun-2023)
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
-
Module Size
126.1mm x 101.5mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299092
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121336
