Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoSTO 1 SCopy
Manufacturer Standard Lead Time14 weeks
Order Code121702202
Your Part Number
1,172 total stock globally
Need more?
1,172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.000 ($1.100) |
Price for:Each
Minimum: 10
Multiple: 10
$10.00 ($11.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSTO 1 SCopy
Manufacturer Standard Lead Time14 weeks
Order Code121702202
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STO 1 S is a 2-pole straight RCA Plug with solder terminals. It has ABS insulating body, nickel-plated copper alloy inner contact and ABS housing. It mates with the 1553 02, 4514, BTO, BTOR, KTO and XKTO RCA sockets.
- UL94V-0 Body flammability rating
- ≥100MΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
