Print Page
Image is for illustrative purposes only. Please refer to product description.

874 total stock globally
Need more?
874 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.233 ($0.2563) |
Price for:Each
Minimum: 100
Multiple: 100
$23.30 ($25.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The P 127 is a 4P4C RJ11 Modular Plug with piercing technology for modular sockets. It has CuSn, gilded contact with PC, V2 according to UL 94 insulating body.
- ≥2000 Mating cycles
- ≤50mΩ Contact resistance
- ≤250V Voltage (nominal)
- 500MΩ Insulation resistance
- -40 to 125°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
