Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNES/J 250
Order Code121703501
Also Known AsGTIN UPC EAN: 0768505230918
Your Part Number
796 total stock globally
Need more?
796 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.463) |
Price for:Each
Minimum: 1
Multiple: 1
$1.33 ($1.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNES/J 250
Order Code121703501
Also Known AsGTIN UPC EAN: 0768505230918
Technical Datasheet
Current Rating1A
Pin Diameter-
Barrel Length14.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NES/J 250 from Lumberg is a long, straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.5mm
- Rated current is 1A
- Rated voltage is 12VDC
- 1610 01, 1613 15/ 21, 1614 10/ 15, NEB/J 25/ 25 C/ 25 R, NEK/J 250 mating power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024351
