Print Page
Image is for illustrative purposes only. Please refer to product description.

849 total stock globally
Need more?
849 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.662) |
Price for:Each
Minimum: 1
Multiple: 1
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB 1
Order Code121703601
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter1.9mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating34V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Lumberg NEB 1 is a straight power supply chassis socket designed for use with 6.0mm x 1.98mm plugs in accordance with DIN 45323. Featuring a fixing flange and solder eye terminations, it offers secure mounting and reliable electrical connectivity for low voltage DC power systems. Constructed from durable POM housing with tin plated contacts, the NEB 1 provides stable performance with a 3A / 34V DC rating and is suitable for a wide range of consumer and industrial power applications.
- Designed for plugs 6mm x 1.98mm, per DIN 45323.
- ncludes fixing flange for secure panel installation
- Equipped with solder eyes for reliable electrical termination
- Rated current: 3A
- Rated voltage: 34V DC
- Opening diameter: 6.6mm
- Center pin diameter: 1.9mm
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
34V
SVHC
No SVHC (21-Jan-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
