Print Page
Image is for illustrative purposes only. Please refer to product description.
1,081 total stock globally
2,100 more incoming. You can reserve stock now
1081 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.150 ($5.665) |
Price for:Each
Minimum: 1
Multiple: 1
$5.15 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMP-371-S8
Order Code120010702
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP-371-S8 is a straight miniature Circular Plug with bend protection and solder terminals. It has ABS middle sleeve and insulated body, CuSn contact pin, Cu alloy inner sleeve and PE housing.
- Silver-plated Contact Pin
- Nickel-plated Middle Sleeve
- 1A Rated Current
- 100VAC Rated Voltage
- ≤30mΩ Contact Resistance
- 100MΩ Insulation Resistance
- 5000-cycle Mating Durability
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006