Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMP-371-S6
Order Code120010601
Your Part Number
Technical Datasheet
1,494 total stock globally
Need more?
1494 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.050 ($3.355) |
Price for:Each
Minimum: 1
Multiple: 1
$3.05 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MP-371-S6 is a 6-pole Miniature Circular Connector, straight version with bend protection and solder terminals. ABS insulating body, polyethylene housing, silver-plated contacts. The miniature plug is suitable for use with MJ-372 and TM 0508 A miniature sockets.
- ≥5000 Mating cycles
- ≤5.4mm Cable diameter
- ≤30mΩ Contact resistance
- 1A Current rating
- 100VAC Voltage
- 100MΩ Insulation resistance
Applications
Industrial, Building Automation
Technical Specifications
No. of Contacts
6Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008