Print Page
2,028 total stock globally
Need more?
2028 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.002) |
Price for:Each
Minimum: 1
Multiple: 1
$1.82 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KLS 2 from Lumberg is a 3.5mm, 2pole mono jack plug connector. The jack chassis plug are according to JIS C 6560 JC35P2 with straight version, ball headed, bend protection and solder terminals.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyoxymethylene/polycarbonate
- CuZn/steel, nickel plated contact
- Mating with 1502 03, 1503 06, 1503 12, KLB 2, KLK 2, KLK 22 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for KLS 2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814