Print Page
104 total stock globally
500 more incoming. You can reserve stock now
104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.100 ($3.410) |
Price for:Each
Minimum: 1
Multiple: 1
$3.10 ($3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KLS 13 from Lumberg is a 2.5mm, 3pole stereo jack plug connector. The straight version jack chassis plug are according to JIS C 6560 JC25P3 standard with bend protection and solder terminals.
- Rated current of 0.5A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyoxymethylene
- CuZn, nickel plated contact
- Mating with KLB 13, 1501 02, 1501 03, 1501 04, 1501 05, 1501 06 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495

