Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLBPSS 3Copy
Order Code1217020
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The KLBPSS 3 is a 3-way 6.35mm Stereo Jack Chassis Socket with silver-plated CuZn contacts, PC (UL94V-2) insulating body, CuSn/CuZn solder contact terminal and polyamide insulation. 2 change-over switches and solder eyes for back side mounting.
- 34VAC/DC Voltage rating
- 2A Current rating
- ≥100MΩ Insulation resistance
- ≤30mΩ Contact resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
