Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoBTO 1 VS
Order Code121702901
Your Part Number
Technical Datasheet
542 total stock globally
Need more?
542 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.260 ($2.486) |
Price for:Each
Minimum: 1
Multiple: 1
$2.26 ($2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BTO 1 VS is a 2-pole black RCA Connector with solder eyes for front side mounting. UL94 flame-rated polyethylene insulating body, gold-plated contact. The socket is suitable for use with STO and X STO RCA plugs. Designed according to the JEITA RC-5231 standards.
- ≤30N Insertion force
- 0.8 to 30N Withdrawal force
- ≥500 Mating cycles
- ≤30mΩ Contact resistance
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
SVHC
Lead (21-Jan-2025)
External Diameter
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004