Print Page
4580 04 OP T1,0 V11VP12
PCB Terminal, 8mm x 1mm, 0.314" x 0.039", Copper, Nickel, Silicon Alloy, Tin, 45 Series
2,400 total stock globally
Need more?
2,400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.050 ($2.255) |
| 10+ | $1.640 ($1.804) |
| 100+ | $1.300 ($1.430) |
| 500+ | $1.290 ($1.419) |
Price for:Each
Minimum: 1
Multiple: 1
$2.05 ($2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 04 OP T1,0 V11VP12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4928481
Product Range45 Series
Technical Datasheet
Tab Size - Metric8mm x 1mm
Tab Size - Imperial0.314" x 0.039"
Terminal MaterialCopper, Nickel, Silicon Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
8mm x 1mm
Terminal Material
Copper, Nickel, Silicon Alloy
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.314" x 0.039"
Mounting Hole Dia
-
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002642

