12,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.240 ($1.364) |
Product Information
Product Overview
The 3611 02 K01 is a 2-pole Wire-to-board Connector, RAST 5 series, indirect mating with screw terminal. Lift clamp with protection against misplacing, interior locking and consecutive placement without loss of pitch. UL94V-2 rated polyamide insulating body, tin-plated contacts. Suitable for us with 3618, 361899, 361899-1, 361899-2, 361899-3, 3618-1, 3618-2, 3618-3, 3641, 364197, 3642, 3643, 3644, 3645, 3647, 3648, 3649, 3671, 367199, 3672, 367299, 3673, 367399, 3674, 367499, 3676, 3677, 3678, 3679, 3680, 3683 tab headers.
- 4.0mm² Solid wire
- 2.5mm² Stranded wire
- 2.5mm² Stranded wire with ferrule
- ≤5mΩ Contact resistance
- 10A Current rating
- 250VAC Voltage rating
- ≥2.6mm Creepage distance
- ≥2.6mm Clearance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Building Automation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate