Print Page
Image is for illustrative purposes only. Please refer to product description.

1,047 total stock globally
1,600 more incoming. You can reserve stock now
1,047 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.684) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 05Copy
Order Code121698602
Technical Datasheet
Current Rating2A
Pin Diameter1.4mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.3mm
Barrel Outer Diameter6.5mm
Voltage Rating18V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1636 05 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP5 standard with solder terminals and bend protection.
- Outer diameter is 6.5mm
- Inner diameter is 4.3mm
- Centre diameter pin is 1.4mm
- Nominal power of 2A
- Nominal voltage is 18VDC
- Mating with 1613 11, 1614 05 power supply sockets
- Temperature range from -20°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.3mm
Voltage Rating
18V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
