Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No1636 02
Order Code120012802
Your Part Number
Technical Datasheet
482 total stock globally
Need more?
482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.376) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1636 02 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSAP2 standard with solder terminals and bend protection.
- Outer diameter is 4mm
- Inner diameter is 1.7mm
- Rated current is 2A
- Rated voltage is 6.3VDC
- Mating with 1613 04, 1613 05, 1613 24 power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168