Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1633 02Copy
Manufacturer Standard Lead Time17 weeks
Order Code156839801
Your Part Number
3,610 total stock globally
Need more?
3,610 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
Price for:Each
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1633 02Copy
Manufacturer Standard Lead Time17 weeks
Order Code156839801
Technical Datasheet
Current Rating3A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1633 02 from Lumberg is a straight version power supply plug with solder terminals and bend protection.
- Diameter opening is 5.5mm
- Centre pin diameter is 2.1mm
- Rated current is 3A
- Rated voltage is 24VDC
- 1610 02, 1613 14/ 18, 1614 09/ 14/ 19, NEB 21R, NEB/J 21/C/ R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Housing material is PE
- Cu alloy with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24V
SVHC
Lead (21-Jan-2025)
Current Rating
3A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
