Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No1614 21
Order Code252361702
Your Part Number
Technical Datasheet
1,982 total stock globally
Need more?
1982 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.520 ($9.372) |
Price for:Each
Minimum: 1
Multiple: 1
$8.52 ($9.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 21
Order Code252361702
Technical Datasheet
GenderJack
Current Rating10A
Pin Diameter1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.4mm
Barrel Outer Diameter8mm
Voltage Rating24V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- Straight version power supply chassis socket for front side mounting
- 10A, 24VDC rating
- PBT GF insulating body
- Insulation resistance ≥ 100 MΩ
- Mates with 1636 07 power supply plug
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
5.4mm
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Current Rating
10A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007187