Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1614 17Copy
Manufacturer Standard Lead Time13 weeks
Order Code130887102
Your Part Number
1,831 total stock globally
1,500 more incoming. You can reserve stock now
1,831 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
Price for:Each
Minimum: 1
Multiple: 1
$2.15 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 17Copy
Manufacturer Standard Lead Time13 weeks
Order Code130887102
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.3mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter3.6mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Power supply chassis socket, straight version, with solder eyes, for front side mounting.
- Diameter Opening: 3.6mm
- Diameter Centre Pin: 1.3mm
- Insulating Body: PA, V2 according to UL 94
- Contact: CuZn, nickeled
- Nut: steel, nickeled
- Temperature Range: -20°C to 70°C
- Mating with power supply plug NES/J 135
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
