
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.670 ($1.837) |
Product Overview
The Lumberg 0384 is a precision engineered M16 hexagonal nut designed for use with Lumberg’s circular connectors featuring threaded joints compliant with IEC 61076 2 106. Manufactured from nickel plated brass (CuZn), it provides excellent mechanical strength, corrosion resistance, and long term durability in both indoor and outdoor applications. This nut is used to securely fasten M16 chassis plugs and sockets, making it an essential accessory for mounting connectors in control panels, housings, equipment enclosures, and industrial wiring installations. With a defined tightening torque range and wide operating temperature capability, the 0384 offers reliable retention and compatibility across the full Lumberg M16 circular connector system.
- Hexagonal nut for M16 circular connectors (chassis mounting)
- Suitable for connectors with threaded joint M16 acc. to IEC 61076 2 106
- Brass (CuZn), nickel plated for high corrosion resistance and durability
- Hex nut with approx. 20mm outer diameter and 2.5mm height
- -40 °C to +85 °C for demanding industrial environments
- Rated for 1-3Nm tightening torque
- Compatible with a wide range of Lumberg M16 circular plugs and sockets (e.g., 0304, 0305, 0314, 0316 series)
- For connector systems rated up to IP40 / IP67 / IP68, depending on associated connector type
Applications
Industrial
Technical Specifications
-
Brass
-
M18
Nickel
Lead (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
