Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5M.
Order Code2360843
Product RangeRSFM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.650 ($42.515) |
| 10+ | $33.660 ($37.026) |
| 25+ | $31.420 ($34.562) |
| 100+ | $29.180 ($32.098) |
| 250+ | $28.750 ($31.625) |
| 500+ | $28.640 ($31.504) |
Price for:Each
Minimum: 1
Multiple: 1
$38.65 ($42.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5M.
Order Code2360843
Product RangeRSFM Series
Technical Datasheet
Product RangeRSFM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating240V
SVHCLead
Technical Specifications
Product Range
RSFM Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
240V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead
Technical Docs (1)
Alternatives for RSFM 4/0.5M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319