Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | ASBSV 8/LED 5.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2360236 |
| Product Range | ASBSV Series |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $334.830 ($368.313) |
| 5+ | $320.810 ($352.891) |
| 10+ | $306.790 ($337.469) |
| 25+ | $303.470 ($333.817) |
| 50+ | $298.930 ($328.823) |
| 100+ | $292.960 ($322.256) |
Price for:Each
Minimum: 1
Multiple: 1
$334.83 ($368.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | ASBSV 8/LED 5.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2360236 |
| Product Range | ASBSV Series |
| Technical Datasheet | |
| Input Connection Type | M23 Connector - 19 Pole |
| Output Type | M12 Connector - 5 Pole |
| No. of Output Ports | 8Ports |
| Product Range | ASBSV Series |
| IP Rating | IP67 |
| SVHC | Lead |
Technical Specifications
| Input Connection Type | M23 Connector - 19 Pole |
|---|---|
| No. of Output Ports | 8Ports |
| IP Rating | IP67 |
| Output Type | M12 Connector - 5 Pole |
|---|---|
| Product Range | ASBSV Series |
| SVHC | Lead |
Technical Docs (1)
Alternatives for ASBSV 8/LED 5.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .300732 |
