Print Page
RG174 150MM
RF / Coaxial Cable Assembly, 5.9 ", 150 mm, RG174, SMA Straight Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoRG174 150MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code209622701
Your Part Number
468 total stock globally
Need more?
468 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.580 ($5.038) |
Price for:Each
Minimum: 1
Multiple: 1
$4.58 ($5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoRG174 150MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code209622701
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RG174 150MM is an Antenna Cable with SMA straight plug at one end and SMA bulkhead jack at other end.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
