Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | BF0910A230Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 462531001 |
| Product Range | BF09 Series |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.640 ($70.004) |
Price for:Each
Minimum: 1
Multiple: 1
$63.64 ($70.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | BF0910A230Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 462531001 |
| Product Range | BF09 Series |
| Technical Datasheet | |
| Load Current Inductive | 9A |
| Operating Voltage | 690VAC |
| Switching Power AC3 | 7.5kW |
| Switching Current AC1 | 25A |
| Coil Voltage VAC Nom | 230V |
| Switching Power AC1 | 27kW |
| Load Current Resistive | 25A |
| Switching Current AC3 | 9A |
| Product Range | BF09 Series |
Technical Specifications
| Load Current Inductive | 9A |
|---|---|
| Switching Power AC3 | 7.5kW |
| Coil Voltage VAC Nom | 230V |
| Load Current Resistive | 25A |
| Product Range | BF09 Series |
| Operating Voltage | 690VAC |
|---|---|
| Switching Current AC1 | 25A |
| Switching Power AC1 | 27kW |
| Switching Current AC3 | 9A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .358 |
