Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-M-D-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112367901 |
| Product Range | SRL Series |
| Your Part Number | |
| Technical Datasheet |
76 total stock globally
300 more incoming. You can reserve stock now
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.920 ($18.612) |
Price for:Each
Minimum: 1
Multiple: 1
$16.92 ($18.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-M-D-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112367901 |
| Product Range | SRL Series |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | DPDT |
| Product Range | SRL Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Solder |
| Contact Current Max | 1A |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 24V |
| Angle of Throw | 60° |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The SRL-5-M-D-2 is a DPDT Lock Switch with tapered lock head 60° indexing and 5 disc lock. It has silver-plated brass contacts, G.F polyamide 6.6 moulding and chromium-plated bright zinc alloy lock housing. It comes with 2 nickel-plated mild steel keys per lock. It can be easily assembled through front of equipment panel.
- UL94V-0 Flammability rating
- Miniature key-operated Lock switch
- Occupies small panel area
- Rear projection <lt/>30mm from panel
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20Ωm Initial contact resistance
- -20 to 65°C Operating temperature range
- Supplied with 2 keys
Applications
Industrial
Technical Specifications
| Switch Operation | - |
|---|---|
| Product Range | SRL Series |
| Switch Terminals | Solder |
| Contact Voltage AC Nom | 115V |
| Angle of Throw | 60° |
| Contact Configuration | DPDT |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 1A |
| Contact Voltage DC Nom | 24V |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
