Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-E-S-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112368101 |
| Product Range | SRL Series |
| Your Part Number | |
| Technical Datasheet |
8,310 total stock globally
11,700 more incoming. You can reserve stock now
8,310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.780 ($12.958) |
Price for:Each
Minimum: 1
Multiple: 1
$11.78 ($12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-E-S-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112368101 |
| Product Range | SRL Series |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | SPDT |
| Product Range | SRL Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Solder |
| Contact Current Max | 1A |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 24V |
| Angle of Throw | 90° |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The SRL-5-E-S-2 is a single-pole double-throw 1-position Miniature Key Lock Switch with 1NO-1NC contact type, flat actuator style. Easily assembled through front of equipment panel. Rear projection less than 30mm from panel. Molded bezel for parallel lock headed versions.
- <gt/>10000 Cycles life
- 750VDC Initial proof voltage
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20mΩ Initial contact resistance
- Nickel-plated mild steel key
- Ag-plated brass CZ108 contact
- Polyamide 6.6 GF molding
- Bright Cr-plated zinc alloy lock housing
- UL94V-0 Flammability rating
- Supplied with 2 keys
Applications
Industrial
Technical Specifications
| Switch Operation | - |
|---|---|
| Product Range | SRL Series |
| Switch Terminals | Solder |
| Contact Voltage AC Nom | 115V |
| Angle of Throw | 90° |
| Contact Configuration | SPDT |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 1A |
| Contact Voltage DC Nom | 24V |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for SRL-5-E-S-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365015 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034 |
