Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-D-S-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112368201 |
| Product Range | SRL Series |
| Your Part Number | |
| Technical Datasheet |
3,574 total stock globally
1,400 more incoming. You can reserve stock now
3,574 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.500 ($17.050) |
Price for:Each
Minimum: 1
Multiple: 1
$15.50 ($17.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LORLIN |
|---|---|
| Manufacturer Part No | SRL-5-D-S-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 112368201 |
| Product Range | SRL Series |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | SPDT |
| Product Range | SRL Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Solder |
| Contact Current Max | 1A |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 24V |
| Angle of Throw | 90° |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The SRL-5-D-S-2 is a single-pole double-throw (SPDT) Miniature Lock Switch with tapered lock head 90° indexing and solder terminal. The SRL switch has Ag plated brass contact, V0 Rated glass filled polyamide 6.6 moulding and chrome plated zinc alloy lock housing. It easily assembled through front of equipment panel. Rear projection less than 30mm from panel.
- 5 Disc lock type
- <lt/>20mΩ (initial) Contact resistance
- 750VDC (initial) Proof voltage
- Supplied with 2 keys
Applications
Industrial
Technical Specifications
| Switch Operation | - |
|---|---|
| Product Range | SRL Series |
| Switch Terminals | Solder |
| Contact Voltage AC Nom | 115V |
| Angle of Throw | 90° |
| Contact Configuration | SPDT |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 1A |
| Contact Voltage DC Nom | 24V |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002858 |
