Print Page
Image is for illustrative purposes only. Please refer to product description.

2,120 total stock globally
Need more?
2,120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.980 ($5.478) |
Price for:Each
Minimum: 1
Multiple: 1
$4.98 ($5.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SDP9Z is a 9-position standard D-sub Plug with gold-plated copper alloy contacts, zinc-plated steel shell and two part thermoplastic (UL94V-0) moulding insulator.
- 5A Current rating
- 500VAC/DC Voltage
- 5mΩ Contact resistance
- 10MΩ Insulation resistance
- Trapezoidal shell polarisation
- 500-cycle Durability (mating)
Applications
Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
