Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.520 ($9.372) |
Price for:Each
Minimum: 1
Multiple: 1
$8.52 ($9.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSDP25ZCopy
Order Code113240702
Technical Datasheet
Contact MaterialCopper Alloy
Product Overview
The SDP25Z is a 25-way D-sub Plug, standard D series, made of steel with yellow passivation over zinc plate, gold-plated contacts. Also feature dimples to enhance continuity and provide good EMI/RFI shielding. Two part thermoplastic mouldings, Flame retardant to UL94V-O insulators. Copper alloy, gold-plated over nickel contacts. 90° right angled pins for flow soldering onto a printed circuit board.
- 5A Current rating
- 500 Mating cycles
- 5mΩ Maximum contact resistance
- 500VDC/AC Peak operating voltage
- 1500VDC/AC Peak breakdown voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
