You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MDSP220KN-ESAI-2-19PY
Rotary Potentiometer, 220 kohm, 1 Turns, Linear, 200 mW, MDSSP
- Manufacturer:
- LORLIN LORLIN
- Manufacturer Part No:
- MDSP220KN-ESAI-2-19PY
- Order Code:
- 1307055
- Product Range
- MDSSP
- Technical Datasheet:
- MDSP220KN-ESAI-2-19PY Datasheet
Product Range Selector (MDSSP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220kohm
- :
- 1Turns
- :
- Linear
- :
- 200mW
- :
- -
- :
- MDSSP
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 19mm
- :
- -
- :
- -
- :
- -
- :
- PC Pin
- :
- -
- :
- 40mm
- :
- 16mm
- :
- 20.7mm
- :
- -25°C
- :
- 100°C
Technical Documents (1)
Product Overview
- Printed circuit terminals
- Used in domestic lighting dimmer controls
- Wide range of resistance values available
- Linear resistance curve
- 1-pole Changeover switch function
- UL94V-0 Flammability rating
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.03 ($5.53) | ( ) |
5+ | $4.54 ($4.99) | ( ) |
10+ | $4.04 ($4.44) | ( ) |
20+ | $3.66 ($4.03) | ( ) |
40+ | $3.27 ($3.60) | ( ) |
100+ | $3.14 ($3.45) | ( ) |
500+ | $3.04 ($3.34) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.