Print Page
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1036
Order Code1123692
Product RangeCK Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max300V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max300V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CK1036 is a four-pole 4-position Rotary Switch with solder tag terminal, shorting (make before break) contact and 30° standard indexing. It has silver plated brass contact/terminal and glass filled polyamide 6.6 moulding. It has adjustable stop to restrict number of positions.
- Single wafer switch
- Moulded 27.5mm diameter
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
300V
No. of Poles
3 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
150mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012