Print Page
1,291 total stock globally
Need more?
1291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.695 ($4.0645) |
Price for:Each
Minimum: 1
Multiple: 1
$3.70 ($4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1024
Order Code112368701
Product RangeCK Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The CK1024 is a single-pole 12-position Rotary Switch with solder tag terminal, non-shorting (break before make) contact and 30° standard indexing. It has silver plated brass contact/terminal and glass filled polyamide 6.6 moulding. It has adjustable stop to restrict number of positions.
- Single wafer switch
- Moulded 27.5mm diameter
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01