Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-001793
Order Code293117502
Also Known AsGTIN UPC EAN: 5099206021860
Your Part Number
Technical Datasheet
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.790 ($12.969) |
Price for:Each
Minimum: 1
Multiple: 1
$11.79 ($12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Entry level 3-button USB scroll mouse with high definition 1000dpi optical tracking
- Reliable hardware with comfortable design
- Suitable for use in either hand
- Plug and play USB interface
- Supports Win XP/Vista/7/8 and Mac OS 10.4+
Contents
Contents: Mouse and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115