Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part NoSF 7240, 90MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code343873301
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.760 ($31.636) |
Price for:Each
Minimum: 1
Multiple: 1
$28.76 ($31.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF 7240, 90MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code343873301
Technical Datasheet
Volume90ml
SVHCNo SVHC (04-Feb-2026)
Product Overview
LOCTITE® SF 7240 is designed to promote the curing speed of LOCTITE anaerobic adhesives and sealants without any significant loss of joint strength. The product should also be used where the cure temperature is low. It is particularly recommended for cure conditions below 15°C.
- Increases cure speed on passive and inactive surfaces
- For large bond gaps
- For low-temperature curing (<lt/> 5°C)
- Surface preparation - activator, solvent-free
- Basic copper salt chemical
- Reactive methacrylate monomer solvent
- Blue-green liquid appearance
- One component -requires no mixing
- Low viscosity
Technical Specifications
Volume
90ml
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132222
