Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLOCTITE
Manufacturer Part No708069
Order Code1370089
Technical Datasheet
Tape Type-
Adhesive TypeSuper Strong Adhesive
Tape ColourSilver
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Tape Type
-
Tape Colour
Silver
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2020)
Adhesive Type
Super Strong Adhesive
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191019
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3