Print Page
Image is for illustrative purposes only. Please refer to product description.

184 total stock globally
Need more?
184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.130 ($26.543) |
Price for:Each
Minimum: 1
Multiple: 1
$24.13 ($26.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No603, 10MLCopy
Order Code137015402
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
LOCTITE 603 is a high-strength retaining compound. Designed for the bonding of cylindrical fitting parts, especially for sintered bearings and also where consistently clean surfaces cannot be assured. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It has a high oil tolerance.
- High-strength retaining compound
- High oil tolerance
- Approved for use on bearings
- WRC Approval (BS 6920): 0910511
- Diametrical clearance: Up to 0.1 mm
- Tensile shear strength: 22.5 N/mm²
- Service temperature range: -55°C to +150°C
- Fixture time on steel: 8 min
- 10ml
Notes
Retaining Compound - high strength. Ideal for bearings. For use on close-fitting cylindrical parts. High oil tolerance.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
