Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No5331, 100MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code137017701
Your Part Number
3 total stock globally
40 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.040 ($68.244) |
Price for:Each
Minimum: 1
Multiple: 1
$62.04 ($68.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5331, 100MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code137017701
Technical Datasheet
Sealant TypeSilicone 1 Part
Volume100ml
SVHCNo SVHC (04-Feb-2026)
Product Overview
LOCTITE SI 5331 is designed for the locking and sealing of plastic and metal fittings carrying hot or cold water, e.g. industrial and agricultural plastic water pipe systems or drainage systems. It carries certain approvals and certifications: WRC listed, meets BS 6920 for potable water: 0706521 DVGW approval, tested in accordance with EN 751-1; P1 NSF Reg. No.: 123620
- General purpose liquid thread sealant for sealing metal and plastic threads in fittings
- WRC listed, meets BS 6920 for potable water: 0706521
- P1 NSF Reg. No.: 123620
Applications
Industrial, Maintenance & Repair
Notes
Thread Sealant - low strength. Ideal for use on threaded plastic or plastic/metal fittings carrying hot or cold water.
Technical Specifications
Sealant Type
Silicone 1 Part
SVHC
No SVHC (04-Feb-2026)
Volume
100ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
