Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 527563Copy |
| Order Code | 1676327 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 527563Copy |
| Order Code | 1676327 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Light Source | Ultraviolet |
| Lamp Base Type | - |
| Input Power | 460W |
| Input Voltage | 230VAC |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Light Source | Ultraviolet |
|---|---|
| Input Power | 460W |
| Product Range | TUK SGACK902S Keystone Coupler |
| Lamp Base Type | - |
|---|---|
| Input Voltage | 230VAC |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76109090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.03 |
