Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No290, 250ML
Order Code1370158
Product RangeLOCTITE 290
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No290, 250ML
Order Code1370158
Product RangeLOCTITE 290
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium to High Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume250ml
Weight-
Product RangeLOCTITE 290
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Maintenance & Repair, Aerospace, Defence, Military
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium to High Strength
Adhesive Colour
Green
Volume
250ml
Product Range
LOCTITE 290
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35