Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No243, 10MLCopy
Manufacturer Standard Lead Time9 weeks
Order Code183517901
Also Known AsGTIN UPC EAN: 05010266009100
Your Part Number
189 total stock globally
Need more?
189 Delivery in 14-28 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.950 ($20.845) |
Price for:Each
Minimum: 1
Multiple: 1
$18.95 ($20.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LOCTITE 243, 10ML is a blue, general purpose threadlocker that provides a medium strength bond. It works on all metals, including passive substrates, such as stainless steel, aluminium and plated surfaces, without the use of a primer. Suitable for use on most oil-coated, "as-received" fasteners without cleaning.
- Prevents fastener loosening on vibration by adding app 25% strength to normal loosening torque
- Works on all metals, including passive substrates (stainless steel, aluminium, plated surfaces)
- Suitable for use on most oil-coated, "as-received" fasteners without cleaning
- Permits disassembly with ordinary hand tools for easy service and maintenance
- NSF/ANSI 61 certified
- Has a characteristic blue colour that fluoresces under UV light to detect product application
- 10ml in volume
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Notes
Threadlocking Adhesive - medium strength. General purpose. Suitable for all metal threaded assemblies.
Technical Specifications
Volume
10ml
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
