
55 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.460 ($96.206) |
Product Information
Product Overview
LOCTITE 222 50ML is a purple, low-strength threadlocker for small fasteners. It is designed for the locking and sealing of threaded fasteners which require easy disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications such as adjustment of set screws, small diameter or long engagement length fasteners, where easy disassembly is required without shearing the screw. The thixotropic nature of LOCTITE® 222 reduces the migration of liquid product after application to the substrate.
- Ideal for low-strength threadlocking of adjusting screws, countersunk head screws and set screws
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Permits disassembly with hand tools
- Especially suited to small thread sizes
- P1 NSF Reg. No.: 123002
- Acrylic technology
- Dimethacrylate ester chemical type
- Positive under UV light fluorescence
- 50ml volume in bottle dispenser
Notes
Threadlocking Adhesive - low strength. Easy disassembly. Suitable for all metal threaded assemblies.
Technical Specifications
Dimethacrylate Ester
Low Viscosity
Bottle
-
No SVHC (04-Feb-2026)
Low Strength
Purple
50ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
