Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM1010-0972Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 294681901 |
| Your Part Number | |
| Technical Datasheet |
41 total stock globally
495 more incoming. You can reserve stock now
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.440 ($32.384) |
Price for:Each
Minimum: 1
Multiple: 1
$29.44 ($32.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM1010-0972Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 294681901 |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth LE 4.0 |
| Bluetooth Class | - |
| Interfaces | USB |
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -10 °C to 70 °C |
| Certifications | - |
| Product Range | - |
Product Overview
Bluetooth® v4.0 dual mode long range USB adapter designed for long range communication with both Bluetooth (v1.0 – v3.0) and Bluetooth low energy devices . It operates in HCI mode with excellent compatibility with Linux, Windows and macOS.
- Host controller interface (HCI)
- Transmit output power is 9.8dBm
- Receiver sensitivity is -86dBm (typical)
- Dimension is 56mm x 28mm x 14mm (Without SMA Connector)
Technical Specifications
| Bluetooth Version | Bluetooth LE 4.0 |
|---|---|
| Interfaces | USB |
| Supply Voltage Range | 5V |
| Certifications | - |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -86 dBm |
| Operating Temperature Range | -10 °C to 70 °C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039009 |
