Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.460 ($39.006) |
| 5+ | $33.870 ($37.257) |
| 10+ | $32.240 ($35.464) |
| 50+ | $32.120 ($35.332) |
| 100+ | $32.000 ($35.200) |
| 250+ | $31.460 ($34.606) |
Price for:Each
Minimum: 1
Multiple: 1
$35.46 ($39.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0971Copy
Order Code2946818
Technical Datasheet
Bluetooth Class-
Receiver Sensitivity Rx-86 dBm
Operating Temperature Range-10 °C to 70 °C
Product Range-
Technical Specifications
Bluetooth Class
-
Operating Temperature Range
-10 °C to 70 °C
Receiver Sensitivity Rx
-86 dBm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
