
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM058-3051Copy |
| Order Code | 3224278 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM058-3051Copy |
| Order Code | 3224278 |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth 2.0, 2.1 |
| Bluetooth Class | Class 1 |
| Interfaces | RS232 |
| Receiver Sensitivity Rx | -86 dBm |
| Supply Voltage Range | 4 VDC to 12 VDC |
| Operating Temperature Range | -10 °C to 70 °C |
| Certifications | - |
| Product Range | - |
Product Overview
LM058-3051 is a LM058 Bluetooth® v2.0, v2.1 RS232 serial adapter provides a secure and reliable Bluetooth® v2.0, v2.1 connection. This wireless connection reaches a range of up to 100m in open space with a standard antenna (2dBi) and a range of up to 1000m in open space by using an alternative antenna (See LM252 (5dBi), LM253 (7dBi), LM254 (9dBi)), replacing the RS232 cables between a host (DTE) device and printer (DCE) device(s) such as printers, data loggers and digital signalling devices. The LM058 patented firmware allows the serial configurations to be used. The firmware controls the RS232 signals, including DTR / DSR handshaking and RTS / CTS flow control lines. The LM058 is powered by USB, DB9 or AC adaptor. All settings and configurations are even retained when the adapter is powered down. Suitable for EPOS, Aviation, M2M, Automotive and LNG applications.
- Standalone (With Embedded Bluetooth® v2.0 / v2.1 Stack)
- 18dBm Tx output power and -86dBm Rx sensitivity
- Programmable standalone module (With Embedded Bluetooth® v2.0, v2.1 Stack)
- Unique patented firmware enabling serial printer functionality
- DTR / DSR handshaking and RTS / CTS Flow control lines
- Full Duplex for simultaneous communication between sender and receiver
- Ease of configuration and setup using the LM149 software
- Configurations pre-installed on production
- SMA Connector antenna, 8Mbit flash, 48KB RAM, D-SUB 9 pin female RS232 interface
- 4V to 12V DC power supply, up to 3Mbps data rate, 2.4GHz to 2.485GHz frequency
Contents
1 x Bluetooth® serial adapter, 1 x 2dBi antenna, 1 x DB9 gender changer - male to male.
Technical Specifications
| Bluetooth Version | Bluetooth 2.0, 2.1 |
|---|---|
| Interfaces | RS232 |
| Supply Voltage Range | 4 VDC to 12 VDC |
| Certifications | - |
| Bluetooth Class | Class 1 |
|---|---|
| Receiver Sensitivity Rx | -86 dBm |
| Operating Temperature Range | -10 °C to 70 °C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
