Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV430ZA05PCopy
Manufacturer Standard Lead Time14 weeks
Order Code4628468
Product RangeZA Series
Your Part Number
13,488 total stock globally
Need more?
13,488 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.891 ($0.9801) |
| 50+ | $0.392 ($0.4312) |
| 100+ | $0.391 ($0.4301) |
| 250+ | $0.390 ($0.429) |
| 500+ | $0.389 ($0.4279) |
| 1500+ | $0.388 ($0.4268) |
Price for:Each
Minimum: 1
Multiple: 1
$0.89 ($0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV430ZA05PCopy
Manufacturer Standard Lead Time14 weeks
Order Code4628468
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeZA Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Voltage Rating VAC
275V
Product Range
ZA Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
