Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70P
Order Code105716701
Product RangeZA
Your Part Number
1,083 total stock globally
1,500 more incoming. You can reserve stock now
587 Delivery in 10-14 Business Days(US stock)
496 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.874 ($0.9614) |
Price for:Each
Minimum: 1
Multiple: 1
$0.87 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70P
Order Code105716701
Product RangeZA
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC27V
Product RangeZA
Clamping Voltage Vc Max58V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
21V
Product Range
ZA
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
27V
Clamping Voltage Vc Max
58V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
